Phoenix Contact MKDSP Series PCB Terminal Block, 4-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-086
- Mfr. Part No.:
- 1730036
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-086
- Mfr. Part No.:
- 1730036
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Series | MKDSP | |
| Width | 20mm | |
| Length | 11.15mm | |
| Standards/Approvals | IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-6:2007-12, cULus, CSA, VDE, IEC 60999-1:1999-11, UL 94 V2, IEC 60947-7-4:2019-01 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Series MKDSP | ||
Width 20mm | ||
Length 11.15mm | ||
Standards/Approvals IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60112, IEC 60068-2-6:2007-12, cULus, CSA, VDE, IEC 60999-1:1999-11, UL 94 V2, IEC 60947-7-4:2019-01 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDSP 1.5/ 4 PCB terminal block is a reliable solution designed to streamline your electrical connections. This printed circuit board terminal block boasts a nominal current capacity of 17.5 A and is rated for 400 V, ensuring it meets the demands of various applications. Constructed with high-quality materials, it features a screw connection method with a tension sleeve, which guarantees a secure and stable connection. With its compact design, the terminal block allows for efficient space utilisation on PCBs while accommodating four positions in a single row. The terminal's exceptional versatility enables it to connect both rigid and flexible conductors, making it ideal for diverse wiring configurations. Its robust build is complemented by a green housing, promoting easy identification within your installation.
Designed for efficient space utilisation on printed circuit boards
Facilitates the connection of both rigid and flexible conductors
Features a tension sleeve for enhanced connection security
Built to comply with stringent WEEE/RoHS environmental standards
Robust construction supports long-lasting performance in varying conditions
Offers integrated test options for quick and convenient assessments
Allows combination with various numbers of positions through side latching
Mounting via wave soldering ensures reliable assembly on PCBs
Related links
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 25 Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 15 mm Pitch 1 Row
- Phoenix Contact MKDSP Series PCB Terminal Block 17.5 mm Pitch 1 Row
