Phoenix Contact MVSTBR 2 Series PCB Connector, 5-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 518-840
- Mfr. Part No.:
- 1912540
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-840
- Mfr. Part No.:
- 1912540
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MVSTBR 2 | |
| Width | 35mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MVSTBR 2 | ||
Width 35mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 12.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector, delivers exceptional reliability and efficiency in electronic connections. Designed for ease of use, it features a solid green housing made of high-quality insulating material. This connector is perfect for applications requiring a compact solution due to its sleek dimensions and optimal pin configuration. With a nominal current of 16 A and a rated voltage of 320 V, it suits a wide range of industrial settings. The robust construction incorporates a screw locking mechanism for enhanced stability and safety, ensuring that connections remain secure even during demanding operations. Additionally, its flexibility in accommodating different conductor cross-sections makes it an excellent choice for various wiring needs, allowing for versatile use across multiple applications.
Designed to provide maximum contact force, reducing temperature rise during operation
The integrated double steel spring enhances connection stability, even under fluctuating conditions
Complies with global connection standards, making it suitable for diverse applications
Environmental compliance ensures safe use without hazardous substances
Constructed from WEEE/RoHS-compliant materials, promoting sustainability
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
