Phoenix Contact MVSTBR 2 Series PCB Connector, 11-Contact, 5 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

$1,522.30

(exc. GST)

$1,674.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,522.30$30.446

*price indicative

RS Stock No.:
520-788
Mfr. Part No.:
1792100
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Colour

Green

Termination Type

Screw

Voltage

320V

Series

MVSTBR 2

Width

55mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, cULus Recognised (E60425-19931011), VDE (40050694), EU RoHS, CHINA RoHS, EU REACH

Depth

26mm

Length

12.5mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is engineered for efficiency and reliability in a variety of applications. It provides a robust solution with a nominal current capacity of 12 A and a rated voltage of 320 V. The connector features a compact design, measuring just 12.5 mm in length and 5 mm in pitch, allowing for effective space utilization on PCBs. Its screw connection type ensures a secure and stable connection, ideal for environments demanding exceptional performance. With 11 positions and potentials, this connector accommodates multiple conductor connections, making it a versatile choice for complex circuitry.

Offers low temperature rise due to maximum contact force

Allows the connection of two conductors simultaneously

Features a reliable locking type without clips for simplicity

Utilises a green, WEEE/RoHS-compliant insulating material

Constructed with hot-dip tin-plated copper alloy contacts for enhanced conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy