Phoenix Contact MVSTBR 2 Series PCB Connector, 9-Contact, 5 mm Pitch, Push-in, 1 Row Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-836
Mfr. Part No.:
1912362
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

9

Product Type

PCB Connector

Pitch

5mm

Current

16A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Push-in

Termination Type

Screw

Colour

Green

Voltage

320V

Contact Gender

Female

Length

12.6mm

Standards/Approvals

ROHS, IEC 60999-1:1999-11

Width

45mm

Series

MVSTBR 2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to provide a robust and reliable connection for various electronic applications. Featuring a compact design, it supports a nominal current of 16 A and a rated voltage of up to 320 V, making it suitable for a wide range of uses. Constructed with a green housing and hot-dip tin-plated contact materials, this product ensures high-quality performance and compliance with international standards. Its screw connection with a tension sleeve provides enhanced safety and ease of installation. The product line is well-suited for use in industrial environments, offering durability and efficiency in conductive solutions.

Compact dimensions facilitate space-saving installations

Low temperature rise ensures efficiency during operation

Integrated double steel spring enhances connection reliability

Allows for the connection of multiple conductors, promoting versatility

The user-friendly design supports straightforward installation and maintenance

Compliance with EU RoHS and REACH ensures environmentally responsible usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy