Phoenix Contact MVSTBR 2 Series PCB Connector, 3-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 520-941
- Mfr. Part No.:
- 1912524
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-941
- Mfr. Part No.:
- 1912524
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Length | 12.6mm | |
| Series | MVSTBR 2 | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Length 12.6mm | ||
Series MVSTBR 2 | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed to thrive in diverse applications, enhancing connectivity with its robust engineering. The MVSTBR 2.5 HC/3-STF model exemplifies reliability, built to meet the challenges of modern electrical systems. Featuring a nominal current capacity of 16 A and a rated voltage of 320 V, this connector ensures safe and efficient performance. The clever screw connection mechanism allows for ease of installation, making it perfect for professional use. Its green housing not only provides aesthetic appeal but also delivers high-quality insulation for long-term durability. Ideal for applications requiring a secure and stable connection, this component is your go-to solution for dependable electrical connectivity.
Allows for the connection of multiple conductors
Integrates a double steel spring to enhance safety during power fluctuations
Screwable flange provides added mechanical stability for robust installations
Incorporates a slotted screw head for convenient tightening
Optimised for 90° conductor/PCB connection direction
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
