Phoenix Contact MVSTBR 2 Series PCB Connector, 9-Contact, 5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 483-445
- Mfr. Part No.:
- 1912582
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-445
- Mfr. Part No.:
- 1912582
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 55mm | |
| Series | MVSTBR 2 | |
| Depth | 26mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 55mm | ||
Series MVSTBR 2 | ||
Depth 26mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Connector exemplifies reliable connectivity for a variety of electrical applications. Engineered with a nominal cross section of 2.5 mm² and equipped with a robust screw locking mechanism, this connector promotes secure and consistent connections. With a rated current capacity of 16 A and a rated voltage of 320 V, this product offers exceptional performance in demanding environments. The compact design, featuring nine positions and a pitch of 5 mm, ensures compatibility across various configurations. Its durable, green housing not only meets rigorous flammability standards but also provides superior resilience against mechanical stress and temperature fluctuations. Ideal for integration into complex systems, this connector simplifies assembly while ensuring long-term operational reliability.
Designed for seamless integration into electrical systems
Ensures high mechanical stability with a screw flange mounting
Offers reduced temperature rise through enhanced contact force
Allows for dual conductor connections maximising versatility
Incorporates double steel springs for added safety and reliability
Meets stringent compliance standards for environmental regulations
Facilitates easy conductor connection with a user friendly screw method
Engineered for high performance in various ambient conditions
Provides excellent insulation resistance and contact reliability
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
