Phoenix Contact MVSTBR 2 Series PCB Connector, 8-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 496-983
- Mfr. Part No.:
- 1912359
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-983
- Mfr. Part No.:
- 1912359
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Width | 40mm | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Length | 12.6mm | |
| Series | MVSTBR 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 320V | ||
Width 40mm | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Length 12.6mm | ||
Series MVSTBR 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to facilitate seamless connections in various applications, providing reliability and efficiency. This connector boasts a compact design with robust features, ensuring optimal performance under demanding conditions. With its screw connection method and high-quality materials, it achieves excellent conductivity and minimal contact resistance, making it ideal for both rigid and flexible conductors. Whether used in industrial automation or control systems, this connector stands out with its durability and operational efficiency, catering to the needs of modern electrical engineering.
Compact design allows for space saving installations
High quality materials ensure longevity and durability
Screw connection method provides secure and reliable contacts
Optimised for low contact resistance enhancing electrical performance
Versatile conductor compatibility makes it suitable for multiple applications
Integrated double steel spring enhances safety against temperature fluctuations
Compatible with COMBICON MSTB 25 HC system for expanded connectivity
Lightweight construction aids in easy installation and handling
Compliant with RoHS regulations ensuring environmental safety
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
