Phoenix Contact MVSTBR 2 Series PCB Connector, 4-Contact, 5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 496-988
- Mfr. Part No.:
- 1912537
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-988
- Mfr. Part No.:
- 1912537
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Push-in | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 320V | |
| Series | MVSTBR 2 | |
| Standards/Approvals | ROHS, IEC 60999-1:1999-11 | |
| Width | 30mm | |
| Length | 12.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Push-in | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 320V | ||
Series MVSTBR 2 | ||
Standards/Approvals ROHS, IEC 60999-1:1999-11 | ||
Width 30mm | ||
Length 12.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered to provide robust and reliable connections for a variety of applications. Designed for effortless integration into PCB layouts, this connector excels in delivering high performance with a nominal current of 16 A and a rated voltage of 320 V. It features a screw connection method that ensures a secure and stable connection, mitigating risks associated with loose fittings. The connector's compact design, coupled with a 5 mm pitch, makes it an ideal choice for applications where space is at a premium. Built with safety and efficiency in mind, the MVSTBR series allows for optimal thermal management, making it suitable for industrial environments with fluctuating conditions. Thanks to its user-friendly features and compatibility with COMBICON systems, this PCB connector stands out as a reliable solution for modern electronic designs.
Compact design for space saving installations
Screw flange enhances mechanical stability
Integrated double steel spring for added safety
Allows for the connection of multiple conductors
Efficient thermal management reduces temperature rise
Robust construction supports diverse applications
User friendly installation process caters to various skill levels
Compatible with established COMBICON systems for flexibility
Related links
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
