Weidmüller LMF Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Through Hole, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.96

(exc. GST)

$16.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 30$2.992$14.96
35 - 60$2.92$14.60
65 +$2.872$14.36

*price indicative

RS Stock No.:
176-7770
Mfr. Part No.:
1330710000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Orange

Wire Connection Method

Push-in

Voltage

400V

Standards/Approvals

UL, CSA cURus, RoHS

Width

19.2mm

Depth

14.8mm

Length

12.78mm

Series

LMF

With the new LMF, we are meeting current market requirements for a PCB terminal with a “PUSH IN” connection system for conductor cross-sections up to 2.5 mm².

“PUSH IN” connection system

Pusher for opening the terminal point

Integrated test point

90° and 180° wire outlet direction

Each (In a Pack of 5)
$4.418
1 Box of 100
$106.82
Each (In a Pack of 5)
$2.20
1 Box of 100
$104.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy