Phoenix Contact MKKDSH 3 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 517-232
- Mfr. Part No.:
- 1869790
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$440.28
(exc. GST)
$484.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $440.28 | $8.806 |
*price indicative
- RS Stock No.:
- 517-232
- Mfr. Part No.:
- 1869790
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 176V | |
| Series | MKKDSH 3 | |
| Width | 1mm | |
| Length | 11.1mm | |
| Standards/Approvals | KEMA 01ATEX2130 U, IEC 60079-7, IECEx KEM 07.0019 U | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 2A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 176V | ||
Series MKKDSH 3 | ||
Width 1mm | ||
Length 11.1mm | ||
Standards/Approvals KEMA 01ATEX2130 U, IEC 60079-7, IECEx KEM 07.0019 U | ||
- COO (Country of Origin):
- CN
The Phoenix Contact printed circuit board terminal block offers exceptional reliability and versatility for various applications. Designed for seamless integration into both industrial and commercial environments, it features high-quality materials and advanced engineering. With a nominal current of 20 A and a capacity for multiple conductor connection types, this terminal block ensures optimal performance and safety. Its rugged construction meets stringent safety standards, making it suitable for use in potentially explosive areas. The innovative design allows users to align multiple units, adapting easily to different configurations, which is ideal for bespoke installations. The terminal block further boasts impressive environmental resilience, ensuring functionality across a wide temperature range.
Screw connection method provides a secure and reliable connection
Compact design allows for efficient use of space on PCB
Integrated protective guide prevents incorrect conductor insertion
Robust materials ensure long-lasting durability
Mounting type is designed for wave soldering, enhancing production efficiency
Available in green colour, complying with aesthetic and operational standards
Optimised for conductor connection across multiple levels, increasing contact density
Satisfies 'Ex e' safety requirements for hazardous environments
Related links
- Phoenix Contact MKKDSH 3/8 Series PCB Terminal Block 5 mm Pitch 1703283
- Phoenix Contact MKKDSH 3/ 3-EX Series PCB Terminal Block 5 mm Pitch 1869800
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
