Phoenix Contact GSMKDS 3 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
567-243
Mfr. Part No.:
1733020
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.5mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

55°

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

63V

Series

GSMKDS 3

Standards/Approvals

IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, VDE, CSA, cULus

Length

16mm

Width

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is engineered for high performance and reliability in various electronic applications. With a robust design featuring screw connections complemented by a tension sleeve, this component ensures secure electrical connections while facilitating versatile mounting options via wave soldering. The minimal pitch of 7.5 mm allows for efficient use of space on printed circuit boards, accommodating up to two rows with two potentials. Low thermal resistance is achieved through optimal contact force, thereby enhancing operational efficiency. Available in a vibrant green hue, this terminal block not only delivers in functionality but also provides a distinct visual identity, ensuring easy identification in any setting.

Durable construction material ensures longevity in demanding conditions

Supports a wide range of conductor cross sections for versatility

Provides excellent insulation resistance for reliable operation

Includes comprehensive user guidance for safe installation practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy