Phoenix Contact MKDSFW 3 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-771
- Mfr. Part No.:
- 1771529
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-771
- Mfr. Part No.:
- 1771529
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 40V | |
| Series | MKDSFW 3 | |
| Length | 20.5mm | |
| Width | 1mm | |
| Standards/Approvals | cULus Recognised Approval ID: E60425-19870331, CSA Approval ID: 13631 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 40V | ||
Series MKDSFW 3 | ||
Length 20.5mm | ||
Width 1mm | ||
Standards/Approvals cULus Recognised Approval ID: E60425-19870331, CSA Approval ID: 13631 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for optimal performance in various electrical applications, featuring a robust design that ensures reliability and efficiency. The MKDSFW 3/2 model is specifically tailored for printed circuit board connections, supporting a nominal current of 24 A and rated voltage of 400 V. Its innovative screw connection functionality enhances the ease of installation, while the capability of accommodating two conductors allows for increased versatility in circuit design. This terminal block showcases high-quality materials, ensuring durability even under demanding operating conditions, making it a prime choice for professionals seeking dependable electrical solutions.
Allows for easy alignment of multiple positions for flexible configurations
Incorporates a protective guide to prevent misalignment during installation
Constructed from high grade materials, ensuring a long service life
Adaptable for various conductor sizes, enhancing usability across different setups
Related links
- Phoenix Contact MKDSFW Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDSFW 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKKDSH 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 2-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDSF 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
