Phoenix Contact 5 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 897-073
- Mfr. Part No.:
- 1718760
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 50 units)*
$166.72
(exc. GST)
$183.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $166.72 | $3.334 |
*price indicative
- RS Stock No.:
- 897-073
- Mfr. Part No.:
- 1718760
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | 5 | |
| Length | 9.8mm | |
| Depth | 9.8mm | |
| Width | 10.16mm | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series 5 | ||
Length 9.8mm | ||
Depth 9.8mm | ||
Width 10.16mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Terminal Block delivers exceptional reliability and a Compact footprint for wire-to-board applications. This unit features a horizontal wire entry for optimised space management.
Two positions with a 5.08 mm pitch
Screw connection with tension sleeve
Handles 17.5 A nominal current
Rated voltage of 400 V
