Phoenix Contact GMKDSP 3 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 492-849
- Mfr. Part No.:
- 1732034
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 492-849
- Mfr. Part No.:
- 1732034
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 7.5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 63V | |
| Width | 22.5mm | |
| Series | GMKDSP 3 | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 7.5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 63V | ||
Width 22.5mm | ||
Series GMKDSP 3 | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 12.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact is a printed circuit board terminal designed for reliable connections in compact spaces. Offering a sleek design, it seamlessly integrates with various applications, ensuring secure and efficient connectivity. With an impressive nominal current of 24 A and a rated voltage of 630 V, this terminal block provides safe and robust electrical performance. The innovative screw connection method with a tension sleeve ensures reduced temperature rise and allows for the simultaneous connection of two conductors, enhancing operational efficiency. Tailored for versatility, this product can be aligned to create different numbers of positions, making it a great choice for custom configurations. Its environmentally compliant materials ensure adherence to modern standards, underscoring its suitability for diverse applications.
Allows for quick and convenient testing through an integrated test option
Features a protective guide to prevent incorrect conductor insertion
Supports a variety of conductor cross-sections, catering to different wiring needs
Ensures compatibility with wave soldering, simplifying the assembly process
Constructed with durable materials, offering longevity and reliability in harsh environments
Designed with a linear pin layout to facilitate easy installation and connection
Complies with environmental regulations, reinforcing its ecological credentials
Related links
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPTA 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GSMKDS 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5/3 3-Contact Wave Soldering Mount, 1 Row
