Phoenix Contact GMKDSP 3 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-255
- Mfr. Part No.:
- 1732720
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-255
- Mfr. Part No.:
- 1732720
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 63V | |
| Width | 15.24mm | |
| Series | GMKDSP 3 | |
| Standards/Approvals | cULus, IEC 60112, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, UL 94, VDE | |
| Length | 12.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 63V | ||
Width 15.24mm | ||
Series GMKDSP 3 | ||
Standards/Approvals cULus, IEC 60112, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, UL 94, VDE | ||
Length 12.8mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Printed circuit board terminal block is engineered to streamline connections in a wide array of applications. Designed with a focus on reliability and efficiency, the terminal block showcases a nominal current rating of 24 A and operates at a rated voltage of 630 V. Its unique screw connection method ensures secure and flexible conductor connections, accommodating various conductor cross-sections. The compact design allows for ease of integration into control cabinets and assemblies, while the clearly defined pin layout promotes straightforward installation.
Constructed from WEEE/RoHS compliant materials ensuring environmental responsibility
Optimised for low temperature rise through maximum contact force
Facilitates versatile conductor connections with advanced design features
Includes a solid housing material that can withstand substantial operational demands
Related links
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact GMKDSP 3 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact GMKDS 3/2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact Front Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.62 mm Pitch 1 Row
