Phoenix Contact 5/3, GMKDS 1 Series PCB Terminal Block, 3-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 250 units)*

$1,101.25

(exc. GST)

$1,211.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$4.405$1,101.25

*price indicative

RS Stock No.:
286-0207
Mfr. Part No.:
1717033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

3

Pitch

7.5mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

630V

Depth

9.85mm

Width

22.5mm

Series

5/3, GMKDS 1

Standards/Approvals

UL 94 V0, IEC 60112, IEC 60068-2-82/JEDEC JESD 201, EU RoHS, EU REACH SVHC, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus Recognised-Approval ID: E60425-19770427, CSA-Approval ID: 13631, CHINA RoHS, VDE Zeichengenehmigung-Approval ID: 40053682

Length

17.25mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors.

Low temperature rise, thanks to maximum contact force

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy