Phoenix Contact GMKDSP 3 Series PCB Terminal Block, 2-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
608-205
Mfr. Part No.:
1732021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.5mm

Current

24A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw

Voltage

63V

Standards/Approvals

cULus Recognised, VDE

Width

15mm

Series

GMKDSP 3

Length

12.8mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is engineered for versatility and reliability in your electronic applications. Designed to handle a nominal current of 24 A and rated voltage of 630 V, this innovative terminal block integrates a screw connection with a tension sleeve, ensuring a secure and robust conductor connection. Its compact design accommodates tight spaces on printed circuit boards, while the green colouring offers a distinctive aesthetic. Featuring linear pinning and a pitch of 7.5 mm, the GMKDSP 3/2 allows for efficient multi-position alignment, catering to various installation requirements.

Facilitates easy integration and testing through an innovative pin layout

Low temperature rise promotes energy efficiency and safety

Enables quick conductor connection with user friendly mounting features

Versatile application across a range of industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy