Phoenix Contact MKDSD 1 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

$357.99

(exc. GST)

$393.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$357.99$7.16

*price indicative

RS Stock No.:
483-328
Mfr. Part No.:
1705553
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

32V

Length

9.3mm

Series

MKDSD 1

Standards/Approvals

VDE approval, UL 94 V0, IEC 60668-2-82/JEDEC JESD 201, IEC 60664-1:2007-04, IEC 60112, EU RoHS, EU REACH, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, CHINA RoHS, cULus Recognised

Width

12.52mm

COO (Country of Origin):
BG
The Phoenix Contact MKDSD 1.5/3-3.81 is a high-quality printed circuit board terminal block designed for optimal connectivity and efficiency. Engineered with a classic screw connection method, it offers excellent performance across a variety of applications. This terminal block supports a modular design, making it ideal for configurations requiring multiple connections. With its low temperature rise and high contact force, it's perfect for both secure and reliable conductor connections. Furthermore, its WEEE/RoHS compliance ensures adherence to environmental standards, supporting sustainable operations. The robust design, coupled with its green housing, allows for easy integration into existing systems while providing a visually appealing solution. Its versatile parameters make it an exceptional choice for professionals seeking dependable performance in PCB connections.

Well-suited for high-density PCB layouts

Facilitates the connection of multiple conductors efficiently

Low mechanical strain on the soldering spots enhances longevity

Allows for various potential configurations due to side latching

Adaptable for use in diverse global applications

Made with durable materials ensuring long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy