Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-645
Mfr. Part No.:
1706955
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

20V

Standards/Approvals

UL 94 V0, EN 60695-2-12, IEC 60068-2-82, IEC 60112, EN 60695-10-2, EN 60695-2-13, WEEE/RoHS-compliant, IEC 60664-1:2007-04, JEDEC JESD 201

Width

14.47mm

Series

ZFKDSA 1

Length

17.46mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block offers robust connectivity for printed circuit boards, designed to accommodate specific applications with precision. This part combines exceptional performance with a compact design, featuring a pitch of 3.81mm and housing three positions to optimise space on your PCB. The terminal block's spring-cage connection method ensures a secure fit, suitable for handling nominal currents of up to 12A and voltages reaching 200V. Its green housing not only adds a touch of visibility but also aligns with contemporary environmental standards, as it is made from WEEE/RoHS-compliant materials. Ideal for wave soldering, this system engages a clever engineering design, making it an efficient choice for complex setups, proving its reliability in various conditions. Adaptability and ease of operation are further enhanced, as it can be combined with different row configurations, providing flexibility in installation.

Defined contact force guarantees long-term stability

Colour-coded actuating lever allows tool-free operation

Angled connection promotes space-saving multi-row arrangements

Side latching enables versatile combinations of positions

Two solder pins alleviate mechanical strain during use

Constructed from high-quality, compliant materials for peace of mind

Efficient for accommodating various conductor sizes and types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy