Phoenix Contact SPT Series PCB Terminal Block, 3-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

This image is representative of the product range

Subtotal (1 pack of 220 units)*

$380.58

(exc. GST)

$418.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$380.58$1.73

*price indicative

RS Stock No.:
487-837
Mfr. Part No.:
1822875
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.81mm

Current

17.5A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Wave Soldering Mount

Housing Material

LCP

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

0°

Wire Connection Method

Push-in Spring

Colour

Black

Voltage

160V

Length

13.7mm

Width

11.62mm

Standards/Approvals

VDE, cULus Recognised

Series

SPT

COO (Country of Origin):
PL
The Phoenix Contact SPT-THR 1.5/ 3-H-3.81 P26 is a sophisticated solution for printed circuit board applications, designed meticulously to facilitate robust connectivity. This PCB Terminal Block combines innovation with practicality, providing an efficient push-in spring connection that enhances both assembly speed and reliability. The product’s superior design includes a Compact pitch of 3.81 mm, allowing for effective utilisation of space without compromising on performance. With a rated current capacity of 17.5 A and a maximum voltage of 160 V, this Terminal Block can handle substantial electrical demands, making it an Ideal choice for various electronic applications. Its intuitive colour-coded actuating buttons and integrated test options simplify operation and maintenance. The SPT-THR series exemplifies quality and durability, ensuring long-term stability in a wide range of operational environments, from -40 °C to 105 °C.

Designed for seamless integration into SMT soldering processes

User-friendly operation with colour-coded controls for quick identification

Offers defined contact force for enhanced long-term connection stability

Two solder pins minimise mechanical strain on soldering spots

Moisture sensitive level rating of MSL 1 indicates robustness in handling

WEEE/RoHS compliant, ensuring adherence to environmental standards

Suitable for flexible and rigid conductor connections within a versatile cross-section range

Tests met international standards such as IEC 60998-2-2 for dependability

Optimised dimensions ensure a Compact footprint without sacrificing functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy