Phoenix Contact ZFKDSA 1 Series PCB Terminal Block, 20-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
483-823
Mfr. Part No.:
1933765
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

20

Pitch

3.81mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Mount Type

Wave Soldering Mount

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

20V

Series

ZFKDSA 1

Width

79.24mm

Standards/Approvals

cULus Recognised, IEC 60664-1:2007-04, REACH, RoHS, UL 94 V0

Length

16.9mm

COO (Country of Origin):
PL
The Phoenix Contact printed circuit board terminal block is engineered for reliability and versatility. With expertise in connection technology, it features a robust design that ensures optimal electrical performance. The thoughtfully crafted construction allows for a secure and stable connection suitable for various applications. Whether you are dealing with rigid or flexible conductors, this terminal block accommodates a range of conductor cross-sections. Its user-friendly mounting and connection methods are tailored for convenience, enhancing assembly efficiency. This terminal block not only meets stringent safety standards but also offers environmental compliance, making it an ideal choice for modern electronic assemblies.

Defined contact force guarantees long-term stability

Accommodates both rigid and flexible conductors effortlessly

Angled connection fosters efficient multi-row arrangements

Convenient screwdriver access simplifies conductor connection

Latching mechanism allows for versatile positioning combinations

Dual solder pins minimize mechanical strain at connection points

Constructed from RoHS-compliant materials for eco-friendliness

Designed for wave soldering to streamline production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy