WAGO 2616 Series PCB Connector, 5-Contact, 15 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 225-545
- Mfr. Part No.:
- 2616-3355
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$2,902.23
(exc. GST)
$3,192.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,902.23 | $145.112 |
*price indicative
- RS Stock No.:
- 225-545
- Mfr. Part No.:
- 2616-3355
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Voltage | 80V | |
| Width | 71.5mm | |
| Series | 2616 | |
| Depth | 29.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Voltage 80V | ||
Width 71.5mm | ||
Series 2616 | ||
Depth 29.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block leverages innovative Push-in CAGE CLAMP technology to simplify the connection of solid and ferruled conductors with ease. Its 5-pole configuration, featuring a 15 mm pin spacing, is designed for intuitive and tool-free operation, enabling quick installation in various applications. The terminal block accommodates a wide range of conductor sizes, ensuring compatibility and flexibility for different wiring needs.
High surge voltage rating ensures stable performance
Innovative design allows for easy parallel and perpendicular testing
Materials selected for high heat resistance and flammability safety
Extensive approvals highlight compliance with international standards
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
