WAGO 2616 Series PCB Connector, 6-Contact, 15 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-060
- Mfr. Part No.:
- 2616-1356
- Brand:
- WAGO
Subtotal (1 box of 18 units)*
$3,656.36
(exc. GST)
$4,022.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,656.36 | $203.131 |
*price indicative
- RS Stock No.:
- 221-060
- Mfr. Part No.:
- 2616-1356
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Series | 2616 | |
| Standards/Approvals | No | |
| Width | 86.5mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Series 2616 | ||
Standards/Approvals No | ||
Width 86.5mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- PL
The Wago Terminal block with Push-in CAGE CLAMP technology is designed for efficiency and ease of use. This six-pole component simplifies the termination of solid and ferruled conductors, ensuring a quick and secure connection. With an intelligent lever actuation system, it allows for intuitive operation without the need for tools, making it an ideal choice for both professionals and enthusiasts.
Designed to meet high environmental and regulatory standards
Robust construction ensures durability in demanding applications
Compatible with a range of conductor sizes for versatility
Color coded materials aid in easy identification
Related links
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
