WAGO 2616 Series PCB Connector, 5-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-429
- Mfr. Part No.:
- 2616-1105/020-000
- Brand:
- WAGO
Subtotal (1 box of 18 units)*
$658.86
(exc. GST)
$724.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $658.86 | $36.603 |
*price indicative
- RS Stock No.:
- 225-429
- Mfr. Part No.:
- 2616-1105/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Width | 52.8mm | |
| Depth | 32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series 2616 | ||
Width 52.8mm | ||
Depth 32mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is engineered for seamless connectivity in compact electronic applications. It features a unique Push-in CAGE CLAMP connection that allows for intuitive, tool-free operation, making it ideal for quick and reliable wire terminations. Designed with a five-pole configuration and a pin spacing of 10 mm, this terminal block ensures efficient and space-saving installation.
Supports solid and fine stranded conductors for flexible wiring options
Compatible with a range of ferrules and jumpers for enhanced utility
Meets strict international approvals for electrical and safety compliance
Compact dimensions facilitate easy installation in space constrained setups
Engineered for optimal conductor connection direction for user convenience
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
