WAGO 2616 Series PCB Connector, 7-Contact, 15 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 14 units)*

$4,265.37

(exc. GST)

$4,691.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$4,265.37$304.669

*price indicative

RS Stock No.:
220-634
Mfr. Part No.:
2616-1357
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Connector

Pitch

15mm

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Colour

Grey

Wire Connection Method

Push-in

Depth

32mm

Series

2616

Width

101.5mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block combines cutting-edge design with intuitive functionality. Crafted to facilitate seamless connections, it features a reliable Push-in CAGE CLAMP connection mechanism, enabling straightforward termination of both solid and fine-stranded conductors. The lever actuation ensures tool-free operation, offering unmatched ease during wiring tasks.

Flammability classified as V0 for enhanced safety

Solder pin arrangement designed for effective PCB contact

Compact dimensions complement space constrained designs

Designed to withstand a wide temperature range for versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy