WAGO 2616 Series PCB Connector, 1-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-866
- Mfr. Part No.:
- 2616-3101
- Brand:
- WAGO
Subtotal (100 units, in boxes of 100)*
$781.11
(exc. GST)
$859.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $781.11 | $7.811 |
*price indicative
- RS Stock No.:
- 224-866
- Mfr. Part No.:
- 2616-3101
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 1000V | |
| Depth | 29.4mm | |
| Standards/Approvals | No | |
| Series | 2616 | |
| Length | 12.8mm | |
| Width | 12.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 1000V | ||
Depth 29.4mm | ||
Standards/Approvals No | ||
Series 2616 | ||
Length 12.8mm | ||
Width 12.8mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block with Push-in CAGE CLAMP technology redefines connectivity with a focus on simplicity and efficiency. This innovative product is designed for effortless termination of both solid and fine-stranded conductors, ensuring a secure and reliable connection. With its intuitive lever mechanism, it facilitates tool-free operation, making assembly faster and more user-friendly.
Constructed from durable materials that ensure longevity
Suitable for a wide range of conductor sizes making it versatile
Maintains compliance with strict environmental regulations
Ideal for applications requiring robust and stable connections
Related links
- WAGO 2616 Series PCB Connector 10 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2616 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2616 Series PCB Connector 10 mm Pitch 1 Row
