WAGO 2606 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-535
- Mfr. Part No.:
- 2606-3112/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$3,421.60
(exc. GST)
$3,763.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,421.60 | $136.864 |
*price indicative
- RS Stock No.:
- 225-535
- Mfr. Part No.:
- 2606-3112/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 10mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 90° | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 80V | |
| Standards/Approvals | CSA C22.2, IEC 60947-7-4, UL 1059 | |
| Series | 2606 | |
| Width | 92.85mm | |
| Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 10mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 90° | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 80V | ||
Standards/Approvals CSA C22.2, IEC 60947-7-4, UL 1059 | ||
Series 2606 | ||
Width 92.85mm | ||
Depth 24mm | ||
- COO (Country of Origin):
- PL
The Wago Terminal block with Push-in CAGE CLAMP technology is engineered for efficiency and ease of use, delivering superior performance in a compact design. This innovative solution features levers that facilitate intuitive, tool-free connections, making it ideal for applications requiring rapid and reliable assembly. It supports a broad range of conductor sizes, ensuring versatility in various settings.
Multi pole design allows for significant connectivity options
Lever actuation simplifies connection processes for dense wiring
Excellent temperature endurance caters to various application needs
Compliant with international standards for peace of mind
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
