WAGO 2626 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-198
- Mfr. Part No.:
- 2626-3108/020-000
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,342.42
(exc. GST)
$1,476.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,342.42 | $33.561 |
*price indicative
- RS Stock No.:
- 225-198
- Mfr. Part No.:
- 2626-3108/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 8 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Parallel | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 18.5mm | |
| Standards/Approvals | No | |
| Series | 2626 | |
| Width | 61.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 8 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Parallel | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 18.5mm | ||
Standards/Approvals No | ||
Series 2626 | ||
Width 61.8mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for high-performance connectivity, ensuring secure and efficient electrical connections in various applications. This innovative terminal block features the renowned Push-in CAGE CLAMP technology, allowing for direct termination of solid and ferruled conductors with ease. Built for versatility, it supports multiple connection types while accommodating a wide range of conductor sizes.
Includes eight clamping units for versatile connectivity
Designed with user friendly operation in mind
Suitable for mounting in various electronic configurations
Conforms to RoHS compliance requirements
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
