WAGO 737 Series PCB Connector, 18-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-951
- Mfr. Part No.:
- 737-306
- Brand:
- WAGO
Subtotal (1 box of 32 units)*
$2,040.47
(exc. GST)
$2,244.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,040.47 | $63.765 |
*price indicative
- RS Stock No.:
- 223-951
- Mfr. Part No.:
- 737-306
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 18 | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 32V | |
| Width | 31.48mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 18 | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 3 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 32V | ||
Width 31.48mm | ||
Series 737 | ||
Standards/Approvals No | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is designed to meet the demands of modern electrical engineering. With a high density, triple deck design, it allows for efficient wiring in confined spaces, optimising both space and wiring efficiency. Featuring a CAGE CLAMP connection, it ensures secure and reliable connections without the need for additional tools, making installation straightforward.
Compliant with RoHS standards ensuring environmental responsibility
Constructed from durable materials for long term reliability
Universal compatibility with various conductor types streamlines installation
Optimised for ease of installation with straightforward screwdriver actuation
Capable of multi colour configurations to suit specific design requirements
- RS Stock No. 0224545
- Mfr. Part No. 738-408
1 Box of 18
$3,308.35
- RS Stock No. 0223378
- Mfr. Part No. 737-662
1 Box of 8
$3,757.09
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0224096
- Mfr. Part No. 737-803
1 Box of 40
$1,310.09
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row












