WAGO 737 Series PCB Connector, 18-Contact, 5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 32 units)*

$1,024.68

(exc. GST)

$1,127.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,024.68$32.021

*price indicative

RS Stock No.:
223-072
Mfr. Part No.:
737-106
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

18

Pitch

5mm

Number of Rows

3

Current

21A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

737

Width

31mm

Depth

31mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed for optimal space efficiency, accommodating multiple conductor connections in confined areas. This innovative component utilises CAGE CLAMP technology, ensuring secure and reliable connections while allowing for easy installation with dedicated operating tools. Its high density design provides considerable capability within a compact footprint, making it ideal for modern electronic applications. Enhanced with a versatile conductor connection for a range of solid and fine stranded wires, this product prioritises performance and reliability in varied environments.

Screwdriver actuated connection ensures ease of use

Compatible with various conductor sizes for flexibility

Sturdy insulation material enhances durability against environmental factors

Meets global electrical standards for enhanced safety

Low maintenance requirements contribute to lower operational costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy