WAGO 737 Series PCB Connector, 18-Contact, 7.5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 24 units)*

$806.00

(exc. GST)

$886.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$806.00$33.583

*price indicative

RS Stock No.:
224-497
Mfr. Part No.:
737-556
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

18

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

3

Current

21A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

40V

Depth

31mm

Width

43.5mm

Standards/Approvals

No

Series

737

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed for optimal space efficiency and reliability in electrical connections. Its compact design accommodates multiple conductors in confined areas while maintaining a high density of connections. Featuring a state of the art CAGE CLAMP connection technology, this solution ensures secure conductor terminations without compromising on performance. The terminal block is ideal for modern applications requiring a robust and reliable interface, enabling easy installation and maintenance.

Constructed from durable materials for enhanced longevity

Rated for high surge voltage ensuring robust performance under electrical stress

Compatible with various conductor types offering flexibility in usage

Supports multiple pole numbers for diverse electrical configurations

Designed to facilitate quick and efficient assembly during installations

Complies with stringent environmental and safety standards

Lightweight construction aids in easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy