WAGO 737 Series PCB Connector, 9-Contact, 10.16 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 224-096
- Mfr. Part No.:
- 737-803
- Brand:
- WAGO
Subtotal (1 box of 40 units)*
$1,310.09
(exc. GST)
$1,441.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,310.09 | $32.752 |
*price indicative
- RS Stock No.:
- 224-096
- Mfr. Part No.:
- 737-803
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 26.32mm | |
| Series | 737 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 26.32mm | ||
Series 737 | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for high density applications, expertly managing multiple conductor connections in a compact design. With its CAGE CLAMP technology, it simplifies installation while guaranteeing secure, reliable connections. Designed to accommodate a variety of conductor cross sections, this terminal block supports both solid and fine stranded conductors, providing flexible options for various wiring needs. Its innovative pin spacing enhances compatibility with standard PCB layouts, making it an ideal choice for space constrained environments.
PCB contact type ensures reliable performance in electronic circuits
Constructed from robust materials to meet stringent environmental standards
Solder pin dimensions are compatible with commonly used PCB designs
Custom marking options available for user friendly organisation
Conformity with international standards ensures dependable operation
Lightweight structure facilitates easy integration into various systems
- RS Stock No. 0223378
- Mfr. Part No. 737-662
1 Box of 8
$3,757.09
- RS Stock No. 0223943
- Mfr. Part No. 737-216
1 Box of 12
$4,663.74
- RS Stock No. 0224545
- Mfr. Part No. 738-408
1 Box of 18
$3,308.35
- RS Stock No. 0224557
- Mfr. Part No. 739-209
1 Box of 15
$794.45
Related links
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row












