WAGO 737 Series PCB Connector, 48-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-955
- Mfr. Part No.:
- 737-316
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$4,663.74
(exc. GST)
$5,130.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,663.74 | $388.645 |
*price indicative
- RS Stock No.:
- 223-955
- Mfr. Part No.:
- 737-316
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 48 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 25V | |
| Series | 737 | |
| Width | 82.28mm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 48 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Current 21A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 25V | ||
Series 737 | ||
Width 82.28mm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Depth 31mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block combines space efficient wiring with innovative design. Engineered for high density applications, it features CAGE CLAMP technology for simple, secure connections throughout its 48 poles. The terminal block is particularly suited for environments where reliability and compactness are paramount. With robust electrical ratings and superior build quality, it ensures optimal performance in demanding conditions while maintaining easy access for maintenance.
Offers various connection types including solid and fine stranded conductors
Promotes fast assembly with a 45° conductor connection angle to the PCB
Supports various conductor cross sections for versatile application
Compliant with RoHS regulations demonstrating commitment to environmental standards
Suitable for a range of approvals including UL and CSA certifications ensuring quality assurance
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
