WAGO 739 Series PCB Connector, 4-Contact, 3.81 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 70 units)*

$424.86

(exc. GST)

$467.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$424.86$6.069

*price indicative

RS Stock No.:
223-557
Mfr. Part No.:
739-334
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

3.81mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

14AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Orange

Width

16.74mm

Standards/Approvals

No

Series

739

Depth

13.4mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed for reliable connectivity in various applications. Featuring a 4-pole configuration with CAGE CLAMP connection technology, this component ensures efficient and secure wiring. Its innovative design promotes vertical conductor entry, allowing for optimal use of space, while the clearly defined dimensions facilitate seamless integration onto printed circuit boards.

Includes multiple certifications for safety and compliance

Available in an eye catching orange allowing for easy identification

Precise pin spacing simplifies PCB layout planning

Lightweight design aids in efficient handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy