WAGO 739 Series PCB Connector, 4-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 55 units)*

$427.13

(exc. GST)

$469.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$427.13$7.766

*price indicative

RS Stock No.:
223-520
Mfr. Part No.:
739-104
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

4

Pitch

5mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

32V

Depth

14.3mm

Width

21.5mm

Standards/Approvals

No

Series

739

COO (Country of Origin):
CH
The Wago PCB terminal block offers a secure, reliable connection with a sophisticated CAGE CLAMP technology. Designed for ease of installation and optimal space utilisation, this component is perfect for various applications requiring robust performance and safety. Supporting a range of conductor cross-sections, it ensures seamless integration into your circuit design while adhering to stringent electrical standards.

Provides excellent electrical performance with minimal risk of surges

Lightweight design facilitates easier handling and assembly

Fully RoHS compliant supporting environmentally friendly practices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy