WAGO 750 Series RJ45 Connector Male, Cat6a 1 Port 8 Way

Subtotal (1 unit)*

$71.38

(exc. GST)

$78.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
  • Plus 26 unit(s) shipping from 30 November 2026
  • Plus 30 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.38

*price indicative

RS Stock No.:
279-3095
Mfr. Part No.:
750-978/000-011
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

IDC, RJ45

IP Rating

IP20

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Series

750

Width

13.9mm

Depth

56.6mm

Hazardous Area Certification

No

Standards/Approvals

ISO/IEC 11801, IEEE 802.3an EIA/TIA 568-C.2 DIN EN 50173-1 UL 1863 UL 2043, IEC60603-7-51

COO (Country of Origin):
TW
The WAGO Connector ETHERNET has RJ-45 plug type of connection with Cat. 6A connection requirement. Its housing material made of Zinc die casting.

IP20 protection

ROHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy