WAGO 745 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 132 units)*

$720.64

(exc. GST)

$792.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$720.64$5.459

*price indicative

RS Stock No.:
223-179
Mfr. Part No.:
745-3153
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

7.5mm

Current

32A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

50V

Series

745

Depth

19.4mm

Width

21.5mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is designed to meet the needs of complex electronic systems, providing robust connectivity combined with versatility. Featuring a compact 3-pole configuration, it employs cutting-edge CAGE CLAMP technology for efficient and secure connections. Its thoughtful design includes a practical pin spacing of 7.5 mm, making it an ideal solution for space-constrained applications.

Allows for fine stranded conductor connections for versatile wiring options

Integrated testing tap enables convenient validation of electrical integrity

Meets high flammability standards for added safety in applications

Available with various accessories to further customise installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy