Ixxat Female D-Sub to Male D-Sub 9-Pin Socket/Plug Serial Cable, 220 mm Polybutylene Terephthalate, CAN Y cable Series
- RS Stock No.:
- 226-2760
- Mfr. Part No.:
- 1.04.0076.00001
- Brand:
- Ixxat
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$78.69
(exc. GST)
$86.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 291 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $78.69 |
| 5 + | $70.82 |
*price indicative
- RS Stock No.:
- 226-2760
- Mfr. Part No.:
- 1.04.0076.00001
- Brand:
- Ixxat
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ixxat | |
| Product Type | Serial Cable | |
| Connector Type A | D-Sub | |
| Connector Type B | D-Sub 9-Pin Socket/Plug | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Connector Gender B | Male | |
| Number of Contacts B | 9 | |
| Cable Length | 220mm | |
| Voltage | 12V | |
| Jacket Colour | Blue | |
| Standards/Approvals | No | |
| Series | CAN Y cable | |
| Jacket Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Ixxat | ||
Product Type Serial Cable | ||
Connector Type A D-Sub | ||
Connector Type B D-Sub 9-Pin Socket/Plug | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Connector Gender B Male | ||
Number of Contacts B 9 | ||
Cable Length 220mm | ||
Voltage 12V | ||
Jacket Colour Blue | ||
Standards/Approvals No | ||
Series CAN Y cable | ||
Jacket Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
Ixxat CAN Y Cable 0.22 m (Sub-D9 socket to Sub-D9 socket and plug)
The CAN Y cable, with a length of 0.22 m, is a practical tool for easily looping through CAN or CAN FD networks. It features a 9-pin D-Sub socket to 9-pin D-Sub socket/plug connector with a 1-to-1 pin allocation, making it easy to integrate into existing networks. Its shielded design and twisted wires enable robust data transmission in various application settings.
Features and Benefits
•High quality and reliable accessory for CAN systems
•Suitable for use in CAN and CAN FD buses
•Shielded cable
•Easy installation
Technical Data
•Connectors: 3 x D-Sub 9 (D-Sub 9 socket to socket and plug)
•All pins connected (1-to-1)
•Total length: 22 cm, cable length: 12 cm
Related links
- Ixxat Female D-Sub to Male D-Sub 9-Pin Socket/Plug Serial Cable CAN Y cable Series
- Ixxat Male D-Sub to Female D-Sub 9-Pin Plug 1 x Female Serial Cable CAN cable Series
- Ixxat USB to Male to D-Sub 9-Pin Female Interface Adapter
- RS PRO Female D-Sub 9-Pin to Female D9 Serial Cable RS PRO Series
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride
- RS PRO Male D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable, 3 m Polyvinyl Chloride
- RS PRO Female D-Sub 25-Pin 2 m Polyvinyl Chloride, SL Series
- RS PRO Female D-Sub 9-Pin to Female D-Sub 9-Pin Serial Cable RS PRO Series
