WAGO 745 Series PCB Connector, 9-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 24 units)*

$474.30

(exc. GST)

$521.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$474.30$19.763

*price indicative

RS Stock No.:
222-210
Mfr. Part No.:
745-309
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

7.5mm

Current

41A

Number of Rows

1

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

50V

Series

745

Standards/Approvals

No

Width

69.1mm

Depth

29.1mm

COO (Country of Origin):
PL
The Wago PCB terminal block is expertly designed for maximum reliability and performance in your electronic projects. Featuring a robust 9-pole CAGE CLAMP connection, it guarantees secure engagement for solid and fine-stranded conductors alike. Its versatile design accommodates various wire sizes, ensuring compatibility with a wide range of applications.

Available in multiple variants to cater to diverse application needs

Features a practical marker slot for easy identification and organisation

Optimised for space efficiency making it ideal for compact installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy