WAGO 750 Series RJ45 Connector Male, Cat6a Brass Shield 1 Port 8 Way
- RS Stock No.:
- 279-3093
- Distrelec Article No.:
- 110-51-778
- Mfr. Part No.:
- 750-976
- Brand:
- WAGO
Subtotal (1 unit)*
$99.80
(exc. GST)
$109.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
- Plus 64 unit(s) shipping from 21 January 2027
- Plus 20 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.80 |
*price indicative
- RS Stock No.:
- 279-3093
- Distrelec Article No.:
- 110-51-778
- Mfr. Part No.:
- 750-976
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45, IDC | |
| Connector Gender | Male | |
| Shield Type | Brass | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Depth | 59mm | |
| Series | 750 | |
| Length | 14mm | |
| Standards/Approvals | IEC 60603-7 RJ-45 Category 5 | |
| Width | 14mm | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45, IDC | ||
Connector Gender Male | ||
Shield Type Brass | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Depth 59mm | ||
Series 750 | ||
Length 14mm | ||
Standards/Approvals IEC 60603-7 RJ-45 Category 5 | ||
Width 14mm | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
This WAGO compact RJ-45 PROFINET connector uses IDC technology for easy field assembly. Conductor termination is performed without any tools. The connector fulfills all required standards and connects both solid and stranded conductors.
Housing material plastic
Protection type IP20
RoHS compliance
UL compliance
Related links
- WAGO 750 Series RJ45 Connector Male 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- TE Connectivity 2497281 Series RJ45 Connector Female Cat5e Brass Shield Angled 1 Port 8 Way
- TE Connectivity 2031994 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Right Angle 2 Port 8 Way
- TE Connectivity 2301995 Series RJ45 Connector Female Cat6 Nickel Plated Brass Shield Vertical 2 Port 8 Way
- Wurth Elektronik 615008 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 1 Port 8 Way
- Wurth Elektronik 615024 Series RJ45 Connector Female Cat3 Nickel Plated Brass Shield Horizontal 3 Port 8 Way
- Wurth Elektronik 74992 Series RJ45 Connector Female, Through Hole UTP Shield 1 Port 8 Way
