WAGO 254 Series PCB Connector, 16-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 15 units)*

$773.86

(exc. GST)

$851.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$773.86$51.591

*price indicative

RS Stock No.:
225-478
Mfr. Part No.:
254-466
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

16

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Grey

Wire Connection Method

Push Wire

Voltage

32V

Standards/Approvals

No

Series

254

Depth

13.5mm

Width

81.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block redefines connection efficiency and reliability with its innovative PUSH WIRE technology. Designed for both solid and ferruled fine-stranded conductors, it optimises space on any printed circuit board, boasting a slim 8.9 mm depth. With 16-pole connectivity, it offers enhanced functionality and versatility, making it an ideal choice for intricate electrical systems.

Built with high quality polyamide for durability and heat resistance

Designed to meet standards for marine applications ensuring reliability in harsh environments

Configured for both solid and fine stranded conductors with ferrules for easy handling

Rated for high surge voltage providing robust protection for electronic circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy