WAGO 254 Series PCB Connector, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$76.80

(exc. GST)

$84.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$76.80$0.768

*price indicative

RS Stock No.:
221-675
Mfr. Part No.:
254-842
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Colour

Dark Grey

Wire Connection Method

Push Wire

Voltage

32V

Depth

13.5mm

Series

254

Standards/Approvals

No

Width

6.7mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block introduces a seamless solution for custom terminal strip assemblies, featuring the innovative PUSH WIRE connection technology. With a compact depth of just 8.9 mm, it saves valuable space on your printed circuit board while accommodating solid and ferruled conductors. Designed for efficiency, it not only simplifies the wiring process but also enhances the overall reliability of your electrical connections.

Designed to minimise installation times with straightforward operation

Robust construction assures longevity and reliability

Available in different colour variants enhancing customisation options

Can be used in mixed terminal strips to optimise wiring organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy