WAGO 254 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$79.84

(exc. GST)

$87.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.84$0.798

*price indicative

RS Stock No.:
220-809
Mfr. Part No.:
254-866
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

1

Pitch

10.16mm

Current

24A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Orientation

45°

Wire Connection Method

Push Wire

Colour

Orange

Voltage

63V

Standards/Approvals

No

Width

11.7mm

Series

254

Depth

13.5mm

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block is designed to enhance your circuit assembly with its robust push in termination feature. Boasting a compact depth of just 8.9 mm, it perfects space saving on printed circuit boards while maintaining high standards of reliability and performance. Its modular design incorporates screwdriver actuated PUSH WIRE technology, allowing for seamless insertion of solid and fine stranded conductors.

Compact form factor saves valuable PCB space without compromising functionality

Supported by a range of electrical approvals

Available in multiple colours offering design flexibility for specific applications

Prolonged lifespan through robust environmental resistance characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy