WAGO 2716 Series PCB Connector, 7-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 221-045
- Mfr. Part No.:
- 2716-107
- Brand:
- WAGO
Subtotal (1 box of 15 units)*
$2,784.05
(exc. GST)
$3,062.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,784.05 | $185.603 |
*price indicative
- RS Stock No.:
- 221-045
- Mfr. Part No.:
- 2716-107
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Colour | Grey | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Series | 2716 | |
| Depth | 30mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Colour Grey | ||
Voltage 32V | ||
Standards/Approvals No | ||
Width 70mm | ||
Series 2716 | ||
Depth 30mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to facilitate efficient and reliable connections in your applications. With a lever-actuated CAGE CLAMP connection, it promises tool-free termination, allowing for quick and easy assembly without the need for special tools. The innovative design ensures that multiple clamping units can remain open simultaneously, streamlining the process of connecting multi-core cables.
Constructed from durable materials to withstand harsh environments
RoHS compliant aligning with environmental standards for safety
Available in a grey finish that blends seamlessly with most PCB layouts
Approvals from reputable certification bodies ensure reliability
Related links
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Terminal 10 mm Pitch 2716-102
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO 2716 Series PCB Connector 15 mm Pitch 2 Row
