WAGO 2716 Series PCB Connector, 2-Contact, 10 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 52 units)*

$994.09

(exc. GST)

$1,093.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$994.09$19.117

*price indicative

RS Stock No.:
221-708
Mfr. Part No.:
2716-152
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Product Type

PCB Connector

Pitch

10mm

Number of Rows

1

Current

76A

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

6AWG

Colour

Grey

Voltage

32V

Depth

35mm

Series

2716

Width

2mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for seamless integration within your electronic projects, facilitating efficient connections with its innovative lever-actuated CAGE CLAMP technology. Designed with a pin spacing of 10 mm, it ensures reliable performance with various conductor sizes, making it ideal for diverse applications.

Compatible with a range of conductor sizes for versatile use

Compliant with global standards for various environments

Simplifies connections for multi core cables effortlessly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy