WAGO 2716 Series PCB Connector, 5-Contact, 15 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 221-047
- Mfr. Part No.:
- 2716-255
- Brand:
- WAGO
Subtotal (1 box of 12 units)*
$2,131.53
(exc. GST)
$2,344.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $2,131.53 | $177.628 |
*price indicative
- RS Stock No.:
- 221-047
- Mfr. Part No.:
- 2716-255
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Series | 2716 | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 1.5mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Series 2716 | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 35mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to offer a high-current connection solution without the need for any special tools. Incorporating a lever-actuated CAGE CLAMP connection, this product ensures a user-friendly experience for wiring. It boasts a unique design capable of accommodating multiple conductors simultaneously, significantly reducing installation time and effort.
Versions available with optional commoning for enhanced functionality
Designed with a wide temperature range to operate in various industrial conditions
Constructed from high quality materials complying with relevant standards
Related links
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO 2716 Series PCB Terminal 10 mm Pitch 2716-102
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
