WAGO 2716 Series PCB Connector, 4-Contact, 15 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 16 units)*

$470.39

(exc. GST)

$517.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$470.39$29.399

*price indicative

RS Stock No.:
225-058
Mfr. Part No.:
2716-254
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

15mm

Current

76A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

6AWG

Colour

Grey

Voltage

80V

Standards/Approvals

No

Depth

35mm

Width

55mm

Series

2716

COO (Country of Origin):
PL
The Wago PCB terminal block boasts an innovative lever mechanism designed to simplify and enhance the connection of multi-core cables. With a compact pin spacing of 15 mm, this high-current connector allows for effortless, tool-free termination, making installation swift and efficient. The lever-operated CAGE CLAMP feature facilitates secure connections, ensuring high mechanical stability with four solder pins per contact point.

Uses high quality polyamide insulation ensuring lasting performance in challenging environments

Compatible with various conductor types enabling versatile connectivity solutions

Includes robust mechanical design features to endure rigorous use during installation

Exemplifies compliance with stringent international safety standards for electrical components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy