WAGO 2716 Series PCB Connector, 4-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-406
- Mfr. Part No.:
- 2716-154
- Brand:
- WAGO
Subtotal (1 box of 24 units)*
$1,688.15
(exc. GST)
$1,856.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,688.15 | $70.34 |
*price indicative
- RS Stock No.:
- 225-406
- Mfr. Part No.:
- 2716-154
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Series | 2716 | |
| Standards/Approvals | C22.2 No. 158, EN 60947, UL 1059 | |
| Width | 4mm | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 1.5mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Series 2716 | ||
Standards/Approvals C22.2 No. 158, EN 60947, UL 1059 | ||
Width 4mm | ||
Depth 35mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block sets a new standard for streamlined connectivity. Designed with lever-actuated CAGE CLAMP technology, it facilitates effortless and tool-free termination, making it ideal for both hobbyists and professionals alike. The robust four-pole configuration allows for multiple clamping units to be opened simultaneously, enhancing the ease of connecting multi-core cables.
Rated for high current ensuring robust performance in challenging environments
Wide range of compatible conductor types enhances versatility and usability
Available in various colours to suit design aesthetics and application needs
Compliance with RoHS ensures environmentally conscious integration
Related links
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Terminal 10 mm Pitch 2716-102
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO 2716 Series PCB Connector 15 mm Pitch 2 Row
