WAGO 2624 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 120 units)*

$597.02

(exc. GST)

$656.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$597.02$4.975

*price indicative

RS Stock No.:
220-918
Mfr. Part No.:
2624-1303
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

7.5mm

Number of Rows

1

Minimum Wire Size mm²

2mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Push-in

Series

2624

Width

21.5mm

Standards/Approvals

No

Depth

16.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block revolutionises connectivity in electrical installations with its innovative Push-in CAGE CLAMP technology. Designed for ease of use, this compact terminal block allows for the straightforward termination of both solid and fine-stranded conductors, providing reliable, secure connections.

Optimised for up to three potentials enhancing versatility

Suitable for a wide range of conductor sizes accommodating various applications

Complies with international standards for peace of mind

Efficient for space saving installations in confined areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy