WAGO 2624 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 120 units)*

$597.02

(exc. GST)

$656.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$597.02$4.975

*price indicative

RS Stock No.:
220-932
Mfr. Part No.:
2624-3303
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

3

Pitch

7.5mm

Number of Rows

1

Mount Type

Feed Through

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel Entry

Wire Connection Method

Push-in

Colour

Grey

Standards/Approvals

No

Width

21.5mm

Series

2624

Depth

16.3mm

COO (Country of Origin):
PL
The Wago PCB terminal block is designed to provide reliable connections with its innovative Push-in CAGE CLAMP technology. This terminal block accommodates solid and fine-stranded conductors with ease, making it ideal for applications requiring parallel operation. Its robust construction ensures durability, making it suitable for demanding environments.

Highly versatile with compatibility for multiple conductor types

Compact dimensions optimise PCB layout and improve space efficiency

RoHS compliant ensuring environmental considerations are met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy